TE Connectivity 350828-1

Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 3 Rows, 9 Contacts, 6.35mm Pitch
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350828-1.

ODG (Origin Data Global)

Instruction Sheet3 pages8 years ago

Newark

IHS

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-30.35%

CAD Models

Download TE Connectivity 350828-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770028-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity5-2232356-3
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
EatonSMS9R1
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350828-1 provided by its distributors.

Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 3 Rows, 9 Contacts, 6.35mm Pitch
CONN HDR 9POS 0.25 TIN PCB / 9 Position Header Connector 0.250" (6.35mm) Through Hole Tin
CONNECTOR, RCPT, 9POS, 3ROW, 6.35MM; No. of Contacts:9Contacts; Product Range:Universal MATE-N-LOK Series; Contact Termination Type:Through Hole Straight; Pitch Spacing:6.35mm; Gender:Receptacle; Contact Material:Phosphor Bronze RoHS Compliant: Yes
09P UMNL HDR ASSY PC 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 3 PCB Mount Header Vertical Wire-to-Board 9 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350828-1.