Molex 43255-0145

Pin & Socket Connectors 0.084 SERIES MLX HEADER 9CKT WITH PEG
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43255-0145.

Farnell

Datasheet2 pages10 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.21%

CAD Models

Download Molex 43255-0145 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
Header£¬Locking Ramp 6.35mm 3 9pin 20A 3.5¦Ìm tin Through hole mounting 20.32mm*20.32mm*20.32mm
TE Connectivity350642-1
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 43255-0145 provided by its distributors.

Pin & Socket Connectors 0.084 SERIES MLX HEADER 9CKT WITH PEG
Molex 6.35mmpitch9pThree rows of pins Board to Board, Wire-to-board connector, MLXseries, right angle, Through hole mounting
MLX Power Connector Header, 6.35mm Pitch, Pin Terminals, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Nylon 94V-2, Natural (Translucent), Lead-Free
CONN, PCB HDR, 9POS, 3ROW, 6.35MM, THT; Pitch Spacing: 6.35mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: MLX 43255 Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432550145
  • 432550145