TE Connectivity 350432-1

Connector, Soft Shell; Universal MATE-N-LOK; 9; Nylon; Natural; 19 A; 600 VAC
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350432-1.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+27.44%

CAD Models

Download TE Connectivity 350432-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350763-4
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
TE Connectivity350828-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 3 Rows, 9 Contacts, 6.35mm Pitch
TE Connectivity641971-1
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
Pin & Socket Connectors 0.084 SERIES MLX HEADER 9CKT WITH PEG

Descriptions

Descriptions of TE Connectivity 350432-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 9; Nylon; Natural; 19 A; 600 VAC
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Automotive Bag
TE Connectivity 350432-1 Pin & Socket Connector Male 9 Positions Unshrouded Tail
Pin Header, Wire-to-Board, 6.35 mm, 3 Rows, 9 Contacts, Through Hole Straight, Universal MATE-N-LOK
3x3P 9P 3 6.35mm 6.35mm 3 Plugin,P=6.35mm Wire To Board Connector ROHS
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
Hdr, Wire-To-Brd, 6.35Mm, 9Pos; |Te Connectivity Amp 350432-1.
TE Connectivity 6.35mm Pitch 9-Pin 3 Row Wire-to-Board Connector, Universal MATE-N-LOK Series, Right Angle, TH
UMNL 9P PIN HEADER STRAIGHT V-2 MATRIX
.250 Centerline, 600 V, 19 - 36 A max
CONN HEADER 9POS VERT .250 TIN
AS6081 Certified Vendor, 1 Year Warranty
TYCO 09P UMNL PIN HDR AS;200 MOQ / 400 SQ
HEADER, 9WAY; Pitch Spacing: 6.35mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Tin Plated Contacts; Cont
09P UMNL PIN HDR ASSY NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 3 PCB Mount Header Vertical Wire-to-Board 9 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350432-1.