Molex 10-84-4090

6.35MM Pitch Mlx# Power Connector Header Vertical 9 Circuits Pa Polyamide Nyl
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-4090.

element14 APAC

Datasheet2 pages10 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.03%

CAD Models

Download Molex 10-84-4090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.924
$ 0.959
Stock
175,476
58,343
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
9
9
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Polyester
Contact Material
Tin
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

0.084 SERIES MLX HEADER 9CKT WITH PEG | Molex Incorporated 43255-0147
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity / AMP350426-1
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 9 Contacts, Through Hole, MTSW Series, Unshrouded

Descriptions

Descriptions of Molex 10-84-4090 provided by its distributors.

6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Header Locking Ramp Pad 9-Pin Nylon 13.5A 20A Tin Plated TH
Pin Header, 9 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
Conn Power M 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-2 Sn 9Ckt
Pin&Socket Connectors HEADER VERT MALE 9P
CONNECTOR, HEADER, 9POS, 3ROW, 6.35MM;
CONN HEADER 9POS .084 VERT TIN
6.35 MM MLX POWER HEADER 9CIRC
2.13mm,MLX,Power,Connector, He
CONNECTOR, HEADER, 9POS, 3ROWS, 6.35MM; Connector Systems: Wire-to-Board; Pitch Spacing: 6.35mm; No. of Rows: 3Rows; No. of Contacts: 9Contacts; Contact Termination Type: Through Hole Straight; Product Ran 57R7562

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010844090
  • 010844090
  • 10-84-4090.
  • 10-84-4090..
  • 1084-4090
  • 10844090
  • A-42002-9A1A1