TE Connectivity 641971-1

Header, Locking Ramp, 9-Pin, Nylon, 12A, Tin-Plated, TH, 14.73mm H
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641971-1.

IHS

Datasheet7 pages2 years ago
Datasheet1 page4 years ago
Datasheet1 page17 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-33.64%

CAD Models

Download TE Connectivity 641971-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.064
$ 0.947
Stock
55,587
15,908
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
9
-
Number of Rows
3
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Polyester
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350763-4
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
TE Connectivity643426-1
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
TE Connectivity350586-1
Plug & Socket Conn, Header, 9Pos, 6.35Mm; |Te Connectivity Amp 350586-1
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 641971-1 provided by its distributors.

Header, Locking Ramp, 9-Pin, Nylon, 12A, Tin-Plated, TH, 14.73mm H
Conn Wire to Board HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag
CONN; HEADER; PLUG; 9 POS; UNIV MATE-N-LOK; VERTICAL; NATURAL
Universal MATE-N-LOK 9 Position Three Row Through-Hole Straight Header
Combination Line Connector, 9 Contact(s), Male, Solder Terminal
PLUG & SOCKET CONN, HEADER, 9POS, 6.35MM
Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Receptacle
.250 Centerline, 600 V, 19 - 36 A max
Pin&Socket Connectors 9POS VERT MATE-N-LOK
641971-1, TE CONNECTIVITY/AMP BRAND
09P UMNL PIN HDR ASSY V2 NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 641971-1 | Internal Number: 641971-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641971-1.