TE Connectivity 34323

Splice Terminal 4AWG 28.96mm 11.76mm Tin Loose Piece
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34323.

IHS

Datasheet5 pages1 year ago
Datasheet1 page23 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+23.97%

CAD Models

Download TE Connectivity 34323 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity33470
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Automotive Loose
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated

Descriptions

Descriptions of TE Connectivity 34323 provided by its distributors.

Splice Terminal 4AWG 28.96mm 11.76mm Tin Loose Piece
Terminal, Butt Splice, 4Awg, Uninsulated; Insulator Colour:-; Product Range:solistrand Series; Wire Size Awg Min:-; Wire Size Awg Max:4Awg; Conductor Area Csa:26.7Mm ; Insulator Material:uninsulated Rohs Compliant: Yes
SPLICE,SOLIS BUTT 4 Splice Type: Butt Splice Wire Size: 4 AWG Wire Size: 21 mm² Wire Size: 33100 – 52600 CMA Insulation Option: Uninsulated Butt Splice 4 AWG 21 mm² 33100 – 52600 CMA | Electrical Wire Splice | Part Number: 34323 | Internal Number: 34323 | Alias Number: D26773-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34323.