TE Connectivity 34320

Terminal Splices, Parallel, 4AWG, Crimp, Not Insulated, Tin, Solistrand Series
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34320.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages21 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-22.90%

CAD Models

Download TE Connectivity 34320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity33470
Ring Terminal 5/16 Stud Circular 4 AWG Crimp Non-Insulated Loose Piece
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton

Descriptions

Descriptions of TE Connectivity 34320 provided by its distributors.

TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
Terminal, Parallel Splice; Product Range:solistrand Series; Wire Size Awg Min:-; Wire Size Awg Max:4Awg; Conductor Area Csa:21Mm ; Terminal Material:copper; Insulation:non Insulated; Connector Type:parallel Splice Rohs Compliant: Yes
SPLICE,SOLIS PARA 4 Splice Type: Parallel Splice Wire Size: 4 AWG Wire Size: 21 mm² Wire Size: 33100 – 52600 CMA Insulation Option: Uninsulated Parallel Splice 4 AWG 21 mm² 33100 – 52600 CMA | Electrical Wire Splice | Part Number: 34320 | Internal Number: 34320 | Alias Number: 077164-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34320.