Molex 19221-0230

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0230.

Upverter

Datasheet2 pages4 years ago

IHS

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-13.98%

CAD Models

Download Molex 19221-0230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"
TE Connectivity1217558-2
Quick Disconnect Terminal Brass Tab 23.87mm Tin Loose

Descriptions

Descriptions of Molex 19221-0230 provided by its distributors.

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton
19221 SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6(1/4)STUD SIZE 4 AWG
Lug Terminal, 4AWG, Copper, 38.1mm, Tin Plated, Bag
Molex 19221-0230 Terminals 4 AWG 1/4 Stud Battery Cable Lug
COMPRESSION LUG, M6, NON INSULATED/CRIMP;
Cross Referenced to MOLEX - Part: MOL19221-0230
RING TONGUE TERMINAL, 4AWG #1/4"
4 AWG Max, 1/4 in Stud, Copper, None
CONN RING FLAT 4AWG #1/4 CRIMP
Stud Size = 1/4 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 25 / Cross-Section AWG Max. AWG = 4 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 7.06 / Cable Lug Thickness mm = 2.03 / Cable Lug Width mm = 13.49 / Cable Lug Length mm = 38.1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210230
  • 192210230
  • BCL-414-PL
  • BCL414PL