Molex 19221-0231

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
$ 0.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0231.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Molex

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.51%

CAD Models

Download Molex 19221-0231 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity33470
Ring Terminal 5/16 Stud Circular 4 AWG Crimp Non-Insulated Loose Piece
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
Molex wire splice connector, parallel, 4 AWGwire_gauge, 0.5intotal length
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton

Descriptions

Descriptions of Molex 19221-0231 provided by its distributors.

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
One-Hole Compression Lug, 4 AWG Max, 5/16 in Stud, Standard Barrel, None
Lug Terminal 4AWG 38.1mm 13.49mm Tin Bag
Ring Tongue Terminals 4 AWG, 5/16 STUD Battery Cable Lug
RING TONGUE TERMINAL, 4AWG, #5/16"
Cross Referenced to MOLEX - Part: MOL19221-0231
WIRE SIZE (AWG):4; STUD SIZE:5/16
CONN RING FLAT 4AWG #5/16 CRIMP
TERMINAL, COMPRESSION LUG, M8, 4AWG; Pro; TERMINAL, COMPRESSION LUG, M8, 4AWG; Product Range: 19221 Series; Termination: Crimp; Wire Size AWG Max: 4AWG; Conductor Area CSA: 25mm²; Terminal Type: Compression Lug; Stud Size - M
Stud Size = 5/16 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 25 / Cross-Section AWG Max. AWG = 4 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 8.64 / Cable Lug Thickness mm = 2.03 / Cable Lug Width mm = 13.49 / Cable Lug Length mm = 38.1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210231
  • 19221-0231.
  • 192210231
  • BCL-4516-PL
  • BCL4516PL