Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 33469

Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33469.

TE Connectivity

Datasheet2 pages3 years ago
Instruction Sheet1 page3 years ago

IHS

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+5.66%

CAD Models

Download TE Connectivity 33469 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
TE Connectivity52266
Ring Tongue Terminal 4AWG Copper Yellow 51.16mm Tin Loose
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal

Descriptions

Descriptions of TE Connectivity 33469 provided by its distributors.

Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Automotive Loose
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Terminal, 1/4 in Stud Size, 4 AWG, Bare Insulated
TE Connectivity Circular Terminal Bare Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 26.7mm²
Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 6.73 mm, M6, metal
Ring Tongue, M6, 1/4", 4Awg; |Te Connectivity Amp 33469.
33469, RING TERMINAL,SOLISTRAND R 4 1/4
General Purpose Inductor, 5.43uH, 12%, 3 Element
Solistrand Uninsulated Terminals #4 RING
Electrical Connector Cylindrical
CONN RING CIRC 4AWG #1/4 CRIMP
TERMINAL,SOLIS R 4 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 33469 | Internal Number: 33469 | Alias Number: C34243-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33469.