Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19221-0232

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0232.

IHS

Datasheet1 page7 years ago

Molex

element14

Master Electronics

Farnell

Inventory History

3 month trend:
+79.51%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity33470
Ring Terminal 5/16 Stud Circular 4 AWG Crimp Non-Insulated Loose Piece
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton

Descriptions

Descriptions of Molex 19221-0232 provided by its distributors.

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
Molex round terminal Bare terminal, Compression Styleseries
Lug Terminal 4AWG 38.1mm 13.49mm Tin Box
Ring Tongue Terminals 4 AWG, 3/8 STUD Battery Cable Lug
TERMINAL, COMPRESSION LUG, M9, 4AWG;
Cross Referenced to MOLEX - Part: MOL19221-0232
4 AWG Max, 3/8 in Stud, Copper, None
CONN RING FLAT 4AWG #3/8 CRIMP
BATTERY CABLE LUG, 4AWG, 3/8_;
Stud Size = 3/8 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 25 / Cross-Section AWG Max. AWG = 4 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 10.16 / Cable Lug Thickness mm = 2.03 / Cable Lug Width mm = 13.49 / Cable Lug Length mm = 38.1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210232
  • 19221-0232.
  • 192210232
  • BCL-438-PL
  • BCL438PL