TE Connectivity 3-794122-1

Pcb Terminal, 1.4Mm Rohs Compliant: Yes |Amp Te Connectivity 3-794122-1
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794122-1.

TE Connectivity

Datasheet6 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages14 years ago
Datasheet3 pages15 years ago

JRH Electronics

IHS

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-58.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-08-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CRIMP TERMINAL, MALE PIN, 0.062 DIAMETER, 18-24 AWG, STANDARD, .062 SERIES
Molex MX150 Tin Plated Sealed Male Terminal for 20-16 AWG (7,500 Units per Reel)
TE Connectivity966067-4
Ferrules Terminal 18AWG Copper Gray M 12mm Tin Box
Board-In Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression
TE Connectivity1-966067-6
Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228-4, blue, 1-966067-6
TE Connectivity966144-4
Insulated Wire end ferrule, 2 x 1.0 mm², 15 mm/8 mm long, DIN 46228/4, red, 966144-4

Descriptions

Descriptions of TE Connectivity 3-794122-1 provided by its distributors.

Pcb Terminal, 1.4Mm Rohs Compliant: Yes |Amp Te Connectivity 3-794122-1
CONN TERM WTB 22-26AWG TIN / WTB Tin Terminal Connector 22-26 AWG
Crimp Terminal 22-26AWG Phosphor Bronze PIN 7.04mm Pre-Tin T/R
PCB TERMINAL, 1.4MM; Available until stocks are exhausted
AMP-IN PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 26 TO 22 AWG
Amp-In 26-22 AWG Miniature Terminal
Solistrand Uninsulated Terminals MINI PIN 2000 26-22
MINI AMPIN 2000,26-22AWG,PHBRZ
TE Connectivity , AMP-IN, 0.4mm2, 0.1mm
MINI AMPIN 2000,26-22AWG,PHBRZ PCB Terminal Type: PCB Pin PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in PCB Pin 1.4 mm .055" 1.57 mm | PCB Terminal | Part Number: 3-794122-1 | Internal Number: 3-794122-1 | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty