TE Connectivity 3-1825136-1

Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Toggle Actuator, Panel Mount
$ 3.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825136-1.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-22.89%

CAD Models

Download TE Connectivity 3-1825136-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5638AB
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2018SS1W01
Toggle Switch, SPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE Connectivity5-1825137-1
Toggle Switch SPDT ON OFF (ON) Long Baton Lever PC Pins 5A 250VAC 30VDC PC Mount
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity 3-1825136-1 provided by its distributors.

Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Toggle Actuator, Panel Mount
TE Connectivity A101SCWZQ04 Toggle Switch SPDT Maintaining Contact
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 3-1825136-1
Standard Round Gemini A Panel Mount Bulk Toggle Switch 10.41mm 5A AC/DC 120V -30C~85C
Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
ALCOSWITCH, SWITCH, A TOGGLE, S ACTUATOR, CW BUSHING, Z TERMINAL, Q CONTACT
Gemini Series A Miniature Toggle Switch 1-Pole ON-ON Long Bat Silver Contacts Wire Lug Termination
Toggle Switches, Single Pole - Double Throw Configuration (Pole-Throw), 1/4-40, Sealed, Copper, Silver, Process Sealed, Alcoswitch Gemini A
SWITCH, TOGGLE, SPDT, 5A, 250V; Switch O; SWITCH, TOGGLE, SPDT, 5A, 250V; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: Through Hole; Con
Special Order: A101SCWZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On On 28 VDC | Part Number: 3-1825136-1 | Internal Number: 3-1825136-1 | Alias Number: A101SCWZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A101SCWZQ04