NKK Switches M2018SS1W01

Toggle Switch, SPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
$ 5.418
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2018SS1W01.

Farnell

Datasheet12 pages13 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-0.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2013SS1W01
Toggle Switch SPDT On-Off-On (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2013S2A1W01
Switch Toggle ON OFF ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2015S2S1W01
SWITCH, TOGGLE, ON-NONE-(ON), SPDT, .200 BAT ACTUATOR, 6A, 125VAC, SOLDER

Descriptions

Descriptions of NKK Switches M2018SS1W01 provided by its distributors.

Toggle Switch, SPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Bat-Handle Toggle Switch SPDT On-Off-On momentary / maintained / momentary 6A/125Vac 3A/250Vac 6A/30Vdc
M Series 6 A Mini SPDT Mom-Off-Mom Solder Lug Panel Mount Toggle Switch
TOGGLE SWITCH, SPDT, VERT, MON-OFF-MON; Switch Operation: (On)-Off-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: M Series; Contac; Available until stocks are exhausted Alternative available
Switch, Toggle, Spdt, 6A, 250Vac; Contact Configuration:Spdt; Switch Operation:(On)-Off-(On); Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:30V; Contact Current Max:6A; Switch Terminals:Solder; Actuator Style:Bat; Series:M Rohs Compliant: Yes |Nkk Switches M2018SS1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP