TE Connectivity 3-1415390-1

Electromechanical Relay 12VDC 650Ohm 5A SPDT (20x10x10)mm THT Miniature PCB Relay
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415390-1.

Future Electronics

Datasheet2 pages6 years ago

element14 APAC

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-36.86%

CAD Models

Download TE Connectivity 3-1415390-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393219-6
SCHRACK, POWER RELAY PE, 5A/12VDC, 210mW, SPDT(1 FORM C), TEPN#1393219-6
FujitsuVE-12HS5-K
Power Relay 12VDC 5A SPDT(20.5x10.5x20.5)mm THT
FujitsuVE-12HSE-K
Power Relay 12VDC 5(NO)/3(NC)A SPDT(20.5x10.5x20.5)mm THT
TE Connectivity7-1393236-1
Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT
TE Connectivity / AMP6-1393236-9
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393236-9
Power Relay 12VDC 5A DPST-NO(24x12x25)mm THT
TE Connectivity2-1393219-0
Power Relay, Spdt, 5A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 2-1393219-0
TE Connectivity1-1415391-1
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 12VDC 650Ohm Through Hole
TE Connectivity3-1415390-1
Electromechanical Relay 12VDC 650Ohm 5A SPDT (20x10x10)mm THT Miniature PCB Relay
PanasonicJQ1-12V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
Electromechanical Relay SPDT 5A 12VDC 400Ohm Through Hole
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT

Descriptions

Descriptions of TE Connectivity 3-1415390-1 provided by its distributors.

Electromechanical Relay 12VDC 650Ohm 5A SPDT (20x10x10)mm THT Miniature PCB Relay
1 Form C SPDT-CO, 5 A Contact Rating General Purpose Power Relay PE014F12
Electromechanical Relay SPDT 5A 12VDC 650Ohm Through Hole
Power Relay 12VDC 5A SPDT(20mm 10mm 10mm) THT
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 1 Form C, SPDT, Latched, 0.0185A (Coil), 12VDC (Coil), 222mW (Coil), 5A (Contact), DC Input, Random, AC Output, Panel Mount
PE014F12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil, Polarized Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Bistable, 1 Coil, Polarized 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 3-1415390-1 | Internal Number: 3-1415390-1 | Alias Number: PE014F12 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 650 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = PE / Width mm = 10 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 20 / Height mm = 10 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE014F12