Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1-12V-F

General Purpose Relay, Jq Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
$ 4.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1-12V-F.

element14

Datasheet6 pages16 years ago

Farnell

Electro Sonic

Panasonic

Future Electronics

CAD Models

Download Panasonic JQ1-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.3
$ 4.05
Stock
71,624
8,267
Authorized Distributors
3
1
Relay Type
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
5 A
1 A
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33.3 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
360 Ω
360 Ω
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-17
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
TE Connectivity1440004
General Purpose Relay, Pch Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
TE Connectivity9-1440003-9
Electromechanical Relay SPDT 10A 9VDC 202Ohm Through Hole
TE Connectivity9-1440003-0
Electromechanical Relay 5VDC 63Ohm 10A SPDT (20x10x15.2)mm THT Miniature PCB Relay
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay
PanasonicJQ1-5V-F
JQ Series 10 A SPDT 5 VDC Through Hole Miniature Noise Immune Power Relay

Descriptions

Descriptions of Panasonic JQ1-12V-F provided by its distributors.

General Purpose Relay, Jq Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
JQ Series 10 A SPDT 12 VDC Through Hole Miniature Noise Immune Power Relay
Power Relay 12VDC 5(NO)/2(NC)A SPDT(20x10x16)mm THT
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY, SPDT, 125VAC, 30VDC, 5A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: JQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay Terminals: Solder
Switching Current A = 5 / Switching Voltage - DC V = 110 / Switching Capacity VA = 625 / Series = JQ / Switching Voltage - AC V = 250 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 10 / Length mm = 20 / Height mm = 15.6 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1-12V-F.
  • JQ112VF