Omron G5SB-14 DC12

Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5SB-14 DC12.

Newark

Datasheet4 pages23 years ago
Datasheet3 pages10 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+6.04%

CAD Models

Download Omron G5SB-14 DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-02-28
LTD Date2018-06-30

Related Parts

TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Pcb Power Relay |Omron Industrial Automation G5SB-1A DC12
Power Relay 12VDC 5A SPDT (20mm 10mm 15.5mm) THT
Electromechanical Relay 12VDC 400Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
PanasonicJQ1-9V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
PanasonicJQ1-48V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC

Descriptions

Descriptions of Omron G5SB-14 DC12 provided by its distributors.

Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Electromechanical Relay SPDT 5(NO)/3(NC)A 12VDC 360Ohm Through Hole
General Purpose 12VDC SPDT 5A Non Latching Plugin Power Relays ROHS
G5SB-14-DC12,RELAY,SPDT,5(NO)A /3(NC)A,12V, 360OHM,THRU-HOLE
G55B Relay Sealed SPDT 5A 12VDC Through Hole Bulk
POWER/SIGNAL RELAY SPDT MOMENTARY 0.03A (COIL) 12VDC (COIL) 400mW (COIL) 3A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 18VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
General Purpose Power Relay; Series:G5SB; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Coil Resistance:360ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:5A; Coil Current:33.3mA ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5SB-14-DC12
  • G5SB-14DC12
  • G5SB14 DC12
  • G5SB14-DC12
  • G5SB14DC12