What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1393219-0

Power Relay, Spdt, 5A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 2-1393219-0
$ 3.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393219-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages9 years ago

Upverter

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-26.05%

CAD Models

Download TE Connectivity 2-1393219-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-01-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Pcb Power Relay |Omron Industrial Automation G5SB-1A DC12
Power Relay 12VDC 5A SPDT (20mm 10mm 15.5mm) THT
TE Connectivity1393219-5
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 9VDC 405Ohm Through Hole
TE Connectivity2-1393203-9
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.027A (Coil), 12Vdc (Coil), 327Mw (Coil), 5A
TE Connectivity1393219-6
Power Relay, SPDT, 12 VDC, 5 A, PE Series, Through Hole, Non Latching
TE Connectivity2-1393219-0
Power Relay, Spdt, 5A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 2-1393219-0
TE Connectivity2-1419130-4
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
PanasonicHY1-12V
SIGNAL RELAY, SPDT, 12VDC, 1A, THT; Available until stocks are exhausted

Descriptions

Descriptions of TE Connectivity 2-1393219-0 provided by its distributors.

Power Relay, Spdt, 5A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 2-1393219-0
Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 210mW (Coil), 5A (Contact), Panel Mount
Electromechanical Relay 12VDC 685Ohm 5A SPDT (20x10x10)mm THT Miniature PCB Relay
Electromechanical Relay SPDT 5A 12VDC 685Ohm Thru-Hole
PE514012: SPDT (1 Form C) 5 A 12 VDC Through Hole General Purpose Power Relay
TE Connectivity PE514012 General Purpose Relay SPDT 10A 24VDC
PE514012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 2-1393219-0 | Internal Number: 2-1393219-0 | Alias Number: PE514012 | TE Connectivity | SCHRACK
Switching Current A = 5 / Switching Capacity kVA = 1.25 / Series = PE / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 12 / Width mm = 10 / Length mm = 20 / Height mm = 10 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 685

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE514012