Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393219-6

Power Relay, SPDT, 12 VDC, 5 A, PE Series, Through Hole, Non Latching

$ 2.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393219-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages9 years ago

Sager Electronics

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-19.11%

CAD Models

Download TE Connectivity 1393219-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1415390-1
TE Connectivity Tyco Electronics Power relay, 12V dc_coil_voltage, switching current5A, SPDT
FujitsuVE-12HS5-K
Power Relay 12VDC 5A SPDT(20.5x10.5x20.5)mm THT
FujitsuVE-12HSE-K
Power Relay 12VDC 5(NO)/3(NC)A SPDT(20.5x10.5x20.5)mm THT
TE Connectivity7-1393236-1
Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT
Power Relay 12VDC 5A DPST-NO(24x12x25)mm THT
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A

Descriptions

Descriptions of TE Connectivity 1393219-6 provided by its distributors.

Power Relay, SPDT, 12 VDC, 5 A, PE Series, Through Hole, Non Latching
5 A SPDT 12 VDC PCB Mount Miniature General Purpose Power Relay PE014012
Power Relay 12VDC 5A SPDT(20mm 10mm 10mm) THT
TE Connectivity PE014012 Relay 1 Form C SPDT Momentary
Relay, 1 Form C (NO/NC), 12 V (DC), 685 Ω, 5 A, 440 V (AC), monostable, 1393219-6
MINIATURE PCB RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 210mW (Coil), 5A (Contact), DC Input, Random, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, PEseries, 12V dc_coil_voltage, switching current5A, SPDT
Electromechanical Relay SPDT 5A 12VDC 685Ohm Through Hole
Avnet Japan
Relay, E-Mech, Gen Purp, SPDT, Cur-Rtg 5A, Ctrl-V 12DC, Vol-Rtg 250AC, PCB Mnt, | TE Connectivity PE014012
PE014012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: PE014012 | Internal Number: 1393219-6 | TE Connectivity | SCHRACK
Switching Current A = 5 / Switching Capacity kVA = 1.25 / Series = PE / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 12 / Width mm = 10 / Length mm = 20 / Height mm = 10 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 685

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932196
  • PE 014012
  • PE014012
  • PE014012.
  • PE014012..