TE Connectivity 2834095-1

Conn PC Terminal Block RCP 2 POS 5mm Solder ST Thru-Hole 10A/Contact Box/Carton
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834095-1.

Electro Sonic

Datasheet2 pages8 years ago

element14 APAC

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-45.20%

CAD Models

Download TE Connectivity 2834095-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity284512-2
TERMINAL BLOCK, R/A HDR, 2POS, 3.5mm; Ge; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Positions;
Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Descriptions

Descriptions of TE Connectivity 2834095-1 provided by its distributors.

Conn PC Terminal Block RCP 2 POS 5mm Solder ST Thru-Hole 10A/Contact Box/Carton
Connector Terminal Block RCP 2 POS 5mm Side Entry Through Hole
PCB Terminal Blocks, Receptacle, Wire-to-Board, 2 Position, 1 Row, Side Wire Entry Angle, 20 – 14 AWG Wire Size, 10 A, 300 VAC, Printed Circuit Board
TB, WIRE TO BOARD, 2POS, 20-14AWG, GREY; Pitch Spacing: 5mm; No. of Positions: 2Positions; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Push In; Rated Current: 10A; Rated Vo
5.0MM SIDE ENTRY MSC 2P_GY Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Receptacle Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 2834095-1 | Internal Number: 2834095-1 | .197" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2834095-1.