Phoenix Contact 1933189

Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1933189.

element14 APAC

Datasheet5 pages10 years ago
Datasheet4 pages16 years ago

Electro Sonic

Burklin Elektronik

Arrow Electronics

MRO Stop

Inventory History

3 month trend:
-36.48%

CAD Models

Download Phoenix Contact 1933189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282832-2
Pluggable Terminal Blocks 2P 5Mm Straigh; |Buchanan Te Connectivity 282832-2
TE Connectivity1546931-2
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546019-2
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Molex 39860-0502 5.08mm Pitch Beau Eurostyle Vertical PCB Header, Closed Ends, 2 Circuits
On Shore TechnologyOSTTE020161
Terminal Block Header 2 Position Top Screw 3.5mm Straight Thru-Hole 10A

Descriptions

Descriptions of Phoenix Contact 1933189 provided by its distributors.

Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Pin,PST1,3/2-5,0,Phoenix Contact 5.0mmpitch2pPlug-in terminal blocks Pin, PST 1.3/ 2-5.0series, 300.0 v, welding
Terminal Block, Header, 2Pos, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:2Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact PST1,3/2-5.0
HEADER, PIN, VERTICAL, 5.0MM, 2WAY; Connector Type:Terminal Block, PCB; Series:PST; Connector Mounting Orientation:PB Board; Pitch Spacing:5mm; No. of Contacts:2; Contact Plating:Tin; Contact Material:Copper Alloy; Current Rating:12A; Voltage Rating VAC:250V
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PST1,3/2-5.0