TE Connectivity 284512-2

TERMINAL BLOCK, R/A HDR, 2POS, 3.5mm; Ge; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 2Positions;
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284512-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet1 page15 years ago
Datasheet8 pages0 years ago

element14 APAC

Electro Sonic

IHS

Master Electronics

Inventory History

3 month trend:
-0.22%

CAD Models

Download TE Connectivity 284512-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity284514-2
Header Shrouded 2 Position 3.5 mm Pitch Euro Style Terminal Block
Phoenix Contact1945096
2 Pos Terminal Block, 8A, 160V, Through Hole, Solder
TE Connectivity1986718-2
TERMINAL BLOCK CONNECTOR, PCB, WIDEFLANGE, SLD,2POLE,3.5MM, GREEN,2A,150V, PA
TE Connectivity1986717-2
TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,2 POS,3.5MM, GREEN,2A,150V
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284512-2 provided by its distributors.

TERMINAL BLOCK, R/A HDR, 2POS, 3.5mm; Ge; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Positions;
Header Shrouded 2 Position 3.5 mm Pitch Euro Style Terminal Block
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) M 2 POS 3.5mm Solder RA Side Entry Thru-Hole Box
TE Connectivity 3.5mmpitch2pPlug-in terminal blocks socket head, Buchananseries, 300.0 v, welding
Pluggable Terminal Blocks HEADER 2P R/A 3.5MM
BUCHANAN, TERMI-BLOCK HEADER 2 WAY PCB R/A
TERM BLOCK HDR 2POS 90DEG 3.5MM
2 POS TERMI-BLOK HDR 900 POLAR
TE Connectivity 284512-2 插拔式接线端子
2 POS TERMI-BLOK HDR 900 POLAR Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Header Wire-to-Board 2 .138" | Ampseal Header | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284512-2.