Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792863

2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792863.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+7.21%

CAD Models

Download Phoenix Contact 1792863 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796642-2
Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
Phoenix Contact1988804
Phoenix,PTA1,5/2-5,0,PCBterminal,Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 17.5A
TERMINAL BLOCK, EUROSTYLE, 5.00MM PITCH, HORIZONTAL, PCB HEADER, 2 CIRCUITS
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1792863 provided by its distributors.

2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
PCB terminal, 2 pole, pitch 5 mm, AWG 26-24, 16 A, spring-clamp connection, green, 1792863
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
2-Pos 5mm Pitch Screwless Terminal Block, 12A, 400V, Green
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 16A
Phoenix,PTS1,5/2-5,0-H,PCBterminal,Phoenix Contact PCBTerminal block PTS 1.5/ 2-5.0-Hseries, 2road, 5mmPitch, Through hole mounting, Spring-loaded terminal block terminations, green
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTS 1,5/..-H, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG