Descriptions of Phoenix Contact 1945096 provided by its distributors.
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn; Term Blk; Header; 2; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
Phoenix Contact 1945096 Pin strip 1 row 2 pins; vertical plug-in direction
PCB Pluggable Header Male 8A 250V 2-Pos. - PST 1 0/ 2-3 5
Conn Unshrouded HDR 2 POS 3.5mm Solder Straight Through Hole Cardboard
Avnet Japan
Headers & Wire Housings 2 Pos 3.5mm pitch Th ru Hole Pin Strip
Phoenix Contact Stiftconnector PST 1,0/ 2-3,5 - 1945096
PIN STRIP 3.5MM 20AWG 250V 8A 2 POSITION COMBICON PST SERIES
TERM BLOCK HDR 2POS VERT 3.5MM
Phoenix,Pin,PST1,0/2-3,5,Phoenix Contact 3.5mmpitch2pPlug-in terminal blocks Pin, COMBICON PSTseries, 250.0 v, welding
PST 1 0/ 2-3 5 Pin strip nominal cross
Plugin,P=3.5mm Pin Headers ROHS
HEADER, PIN, VERTICAL, 3.5mm, 2WAY; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Ways; Rated Current:8A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:COMBICON Series; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Current Rating:8A; No. of Contacts:2Contacts; No. of Rows:1Rows; Voltage Rating VAC:160V
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.