TE Connectivity 277161-1

Splice, copalum Butt 2/0 Rohs Compliant: Yes |Te Connectivity Amp 277161-1
$ 191.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 277161-1.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 277161-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity322694
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece
Ring Terminal Connector, high temperature, non-insulated, 12 to 10 AWG, no.10 stud size
TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity322797
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Nickel Loose Piece
Ring Terminal, #8 Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
High Temperature Ring Terminal 22 18 AWG 6 stud size non-insulated standard package.

Descriptions

Descriptions of TE Connectivity 277161-1 provided by its distributors.

Splice, copalum Butt 2/0 Rohs Compliant: Yes |Te Connectivity Amp 277161-1
Splice Terminal (1/0)-(2/0)AWG 76.5mm 20.1mm Tin
SPLICE, COPALUM, BUTT, 2/0 AL, 1/0 CU Product Type: Splice Wire Insulation Diameter (Max): .47 in Wire Insulation Diameter (Max): 11.9 mm Splice Type: Butt Splice Material Thickness: .085 in Splice .47" 11.9 mm Butt Splice | Part Number: 277161-1 | Internal Number: 277161-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty