Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 41332

TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41332.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

Farnell

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+89.47%

CAD Models

Download TE Connectivity 41332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60771-2
Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin Reel/Strip Automotive
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity60625-1
CONN RING OVAL 14-18AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 14-18 AWG Crimp
6.35mm (.250") Tab Slip-In Wire-to-Wire Terminal, Female, 14-18 AWG, Post-Tin Plated
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Tin-Plated

Descriptions

Descriptions of TE Connectivity 41332 provided by its distributors.

TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
Terminal, Ring Tongue, #8, Crimp; Stud S |Te Connectivity Amp 41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
Ring Terminals; 41332; TE CONNECTIVITY; Free Hanging; Crimp; Non-Insulated; Brass
14~18 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Strip
Ring Terminal, #8 Stud Size, 14 AWG, Bare Insulated
Ring Terminal, 18-14 AWG, Brass, Nickel/Tin Plated
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: AMPLIVAR Series; Insulator Colour: -; Insulator Material:
Terminals RING IS 18-14 8 Reel of 12500
Ring and Spade Tongue Terminals
CONN RING CIRC 14-18AWG #8 CRIMP
RING 18-14 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Wire Size: 1624 – 4106 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 41332 | Internal Number: 41332 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -41332