Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 322797

Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Nickel Loose Piece
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322797.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+24.13%

CAD Models

Download TE Connectivity 322797 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity34103
Terminal, Ring Tongue, #2, 16Awg; |Te Connectivity Amp 34103

Descriptions

Descriptions of TE Connectivity 322797 provided by its distributors.

Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Nickel Loose Piece
TE Connectivity round terminal Bare terminal, STRATO-THERMseries, M3.5bolt, 3.68mmInner ring diameter, Maximum wire gauge1.65mm²
Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Strato-Therm Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322797.
SOLIS R HR 22-16COM 22-18MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 322797 | Internal Number: 322797 | TE Connectivity | SOLISTRAND
Ring Internal Diameter mm = 3.68 / Ring External Diameter mm = 5.54 / Ring Thickness mm = 0.8 / Ring Length mm = 11.4 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.42 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Insulation = Non-Insulated / Stud Size = M3.5 / Operating Temperature Max. °C = 343

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322797.