Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P10-10RHT6-L

Ring Terminal Connector, high temperature, non-insulated, 12 to 10 AWG, no.10 stud size

$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-10RHT6-L.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-97.95%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitP10-10R-L
Panduit P10-10R-L Ring Terminal, Non-Insulated, 2000V, 10-14AWG, 10 Stud, 50Pcs
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity2-33458-3
Ring Tongue Terminal, M6, 1/4", 10Awg; |Amp Te Connectivity 2-33458-3.
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
TE Connectivity33456
TE Connectivity SOLISTRAND Ring Terminal, M3.5 Bolt, 3.68mm ID, Max Wire 6.6mm²
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter

Descriptions

Descriptions of Panduit P10-10RHT6-L provided by its distributors.

Ring Terminal Connector, high temperature, non-insulated, 12 to 10 AWG, no.10 stud size
Panduit P10-10RHT6-L Ring Terminal, Non-Insulated, 2000V, 10-14AWG, 10 Stud, 50Pcs
Ring Terminal, #10 Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 50 ct.
TERMINAL, RING TONGUE, 10AWG, UNINSUL; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: P-RHT6 Series; Insulator Colour: -; Insulator Mater
Ring Terminal, High Temperature, Non-Insulated, 12 - 10 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P10-10RHT6-L.