TE Connectivity 2198325-6

SFP Connector, 40+40 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
$ 43.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2198325-6.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+58.08%

CAD Models

Download TE Connectivity 2198325-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity776164-1
DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing

Descriptions

Descriptions of TE Connectivity 2198325-6 provided by its distributors.

SFP Connector, 40+40 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
Conn zSFP+ RCP 80 POS 2.4mm Press Fit RA Thru-Hole 80 Terminal 4 Port Medical Tray
2x2 Port Configuration zSFP+ Single Sided Cage Assembly w/ Integrated Connector
TELECOM AND DATACOM CONNECTOR, 80 CONTACT(S), SOLDER TERMINAL
zSFP+ STACKED 2X2 RECEPTACLE ASSEMBLY
CON, zSFP 2X2 28GB/S W/LIGHTPIPES PRESS-FIT EMI spri
CONN ZSFP+ RCP W/CAGE 2X2 80P RA
zSFP+ STACKED 2X2 RECEPTACLE ASSEMBLY Form Factor: zSFP+ Stacked (SFP28) Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No zSFP+ Stacked (SFP28) Cage Assembly with Integrated Connector .8 mm .032" | High Speed I/o | Part Number: 2198325-6 | Internal Number: 2198325-6 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty