TE Connectivity 5103309-1

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103309-1.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet100 pages14 years ago
Datasheet5 pages15 years ago

IHS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-15.17%

CAD Models

Download TE Connectivity 5103309-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity827988-5
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity / AMP103186-5
Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 5103309-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
A/L LOW PRO HDR 10P VERT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103309-1 | Internal Number: 5103309-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103309-1.