TE Connectivity 776164-1

DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing
$ 8.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776164-1.

Farnell

Datasheet6 pages2 years ago
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page19 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+38.22%

CAD Models

Download TE Connectivity 776164-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-776231-5
Automotive Connector, AMPSEAL Series, Straight Header, 35 Contacts, PCB Pin
TE Connectivity1-776230-2
Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Loose
TE Connectivity1-776163-1
Rectangular Power Connector, 35 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Header

Descriptions

Descriptions of TE Connectivity 776164-1 provided by its distributors.

DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing
Plug And Socket Connector Housing; Product Range:Ampseal Series; Gender:Plug; No. Of Positions:35Positions; Pitch Spacing:4Mm; For Use With:Ampseal Connectors; Colour:Black; Connector Mounting:Cable Mount; No. Of Contacts:35Contacts Rohs Compliant: Yes |Amp Te Connectivity 776164-1.
35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 Nominal Voltage Architecture: 250 V Connector & Housing Type: Plug Connector System: Wire-to-Device Mating Pin Diameter: 1.3 mm Mating Pin Diameter: .051 in Ampseal Receptacle Housing | 250 V Plug Wire-to-Device 1.3 mm | Part Number: 776164-1 | Internal Number: 776164-1 | TE Connectivity | AMP
Mounting Type = Wire Mount / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Rows = 3 / Voltage Rating V = 250 / Contact Gender = Socket / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 4 / Gender = Socket / Body Orientation = Straight / Contacts = 35 / Current Rating A = 17

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776164-1.