TE Connectivity 215464-4

Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215464-4.

IHS

Datasheet6 pages1 year ago

TE Connectivity

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+1.37%

CAD Models

Download TE Connectivity 215464-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity215079-4
CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity84534-4
Conn FPC Connector SKT 4 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
TE Connectivity84984-4
Conn FFC/FPC Connector SKT 4 POS 1mm Solder ST Thru-Hole Tube
TE Connectivity / AMP5-487576-0
Conn FFC Connector SKT 5 POS 1.27mm Solder ST Thru-Hole Automotive Tube
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 5 Circuits

Descriptions

Descriptions of TE Connectivity 215464-4 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug
Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
Conn FFC Connector M 4 POS 2.54mm Solder ST Thru-Hole T/R
Board-To-Board Connector, Vertical, Micro-Match Series, Through Hole, Plug, 4, 1.27 Mm Rohs Compliant: Yes |Te Connectivity Amp 215464-4
CONNECTOR, 4WAY, VERTICAL, 1.27; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contac
04P.MICRO-MATCH MOB Connector System: Board-to-Board Number of Positions: 4 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 4 1.27 mm .05" | Male-On-Board Connector & Micro-Match | Part Number: 215464-4 | Internal Number: 215464-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2154644