Molex 52044-0545

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 5 Circuits
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52044-0545.

Molex

Datasheet1 page13 years ago
Datasheet1 page19 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52044-0545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-10
LTD Date2020-09-10

Related Parts

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 6 Circuits
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
TE Connectivity84533-5
Conn FPC Connector SKT 5 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
TE Connectivity84534-4
TE Connectivity FPC Connector, 1.25mm Pitch, 4-Pos, Single Row, TH, Solder

Descriptions

Descriptions of Molex 52044-0545 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 5 Circuits
Conn FFC/FPC Connector RCP 5 POS 1.25mm Solder RA Thru-Hole Tray
Ffc & Fpc Connectors 5Ckt 1.25Mm Ffc Con 1.25Mm Ffc Conn Assy
1.25mm 5-Pin Gray 5mm FFC/FPC 1A Tin Bottom TH 9mm H
CONNECTOR, FFC/FPC, 5POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Easy-On 52044 Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520440545
  • 520440545