Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84984-4

Conn FPC Connector SKT 4 POS 1mm Solder ST Thru-Hole Box/Tube
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84984-4.

IHS

Datasheet5 pages2 years ago

Factory Futures

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity 84984-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84982-4
Conn FPC Connector SKT 4 POS 2mm Solder ST SMD T/R
TE Connectivity84534-4
Conn, Ffc/Fpc, 40Pos, 1Row, 1.25Mm, Tht; |Te Connectivity Amp 84534-4
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
TE Connectivity84981-4
Ffc/Fpc Board Connector, Right Angle; |Te Connectivity Amp 84981-4.
TE Connectivity84982-5
TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P
TE Connectivity84533-5
Conn FPC Connector SKT 5 POS 1.25mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 84984-4 provided by its distributors.

Conn FPC Connector SKT 4 POS 1mm Solder ST Thru-Hole Box/Tube
Conn, Ffc/Fpc, Rcpt, 4Pos, 1Row, 1Mm; |Te Connectivity Amp 84984-4
1mm FFC DIP Header, 4 Pos, 1A, 125V, Straight, Tin
1mm 4pin white 5.59mm FFC,FPC 1A tin bottom Through hole mounting
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, White Insulator
CONN FFC FPC VERT 4POS 1MM PCB
FPC (Flexible Printed Circuit) Connectors
1mm FFC DIP V ASSY 4P NAT(TB) Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Through Hole - Solder 0.039" 1 mm Non ZIF Vertical | Fpc Connector | Part Number: 84984-4 | Internal Number: 84984-4 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84984-4 .
  • 84984-4..