TE Connectivity 84533-4

Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84533-4.

IHS

Datasheet5 pages2 years ago

Master Electronics

Farnell

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+10.78%

CAD Models

Download TE Connectivity 84533-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-19
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity84534-4
TE Connectivity FPC Connector, 1.25mm Pitch, 4-Pos, Single Row, TH, Solder
TE Connectivity84533-5
Conn FPC Connector SKT 5 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity84534-9
Conn FFC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity84534-7
Conn FFC Connector SKT 7 POS 2.5mm Solder ST Thru-Hole Tray
TE Connectivity84984-8
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST Thru-Hole Box/Tube
Conn FFC Connector SKT 3 POS 1mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 84533-4 provided by its distributors.

Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator
FPC Connector 1.25MM FFC PT PLATED H 4P
FPC (Flexible Printed Circuit) Connectors
1.25MM FFC POST PLATED H 4P; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; Contact Position:Top; No. of Rows:2 Row; Contact Plating:Tin Plated Contacts; C
1.25MM FFC POST PLATED H 4P Centerline (Pitch): .049 in Centerline (Pitch): 1.25 mm Mating Retention Type: Non ZIF PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.049" 1.25 mm Non ZIF Right Angle | Fpc Connector | Part Number: 84533-4 | Internal Number: 84533-4 | .049" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84533-4 .