TE Connectivity 215079-4

CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215079-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

LKR

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-12.96%

CAD Models

Download TE Connectivity 215079-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Communications SolutionsSLW4R-1C7LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA Thru-Hole Tray
Amphenol Communications SolutionsSLW5R-1C7LF
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, Solder Terminal
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 4 Circuits
BEAU 1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 4 Circuits
AmphenolSLW4S-1C7LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder ST Thru-Hole Tray
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of TE Connectivity 215079-4 provided by its distributors.

CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn Micro Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
CONNECTOR, RCPT, 4POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla
4P, MM 1.27, FOB, TE, TH , KK, RL Connector System: Wire-to-Board Board-to-Board Number of Positions: 4 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Wire-to-Board 4 1.27 mm | Female-On-Board Connector & Top Entry | Part Number: 215079-4 | Internal Number: 215079-4 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2150794