TE Connectivity 84534-4

Ffc & Fpc Connectors Post Plated Vert 4P 1.25MM
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84534-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.08%

CAD Models

Download TE Connectivity 84534-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-19
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
TE Connectivity84533-5
Conn FPC Connector SKT 5 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity84984-4
Conn FFC/FPC Connector SKT 4 POS 1mm Solder ST Thru-Hole Tube
Conn FFC Connector SKT 3 POS 1mm Solder RA Thru-Hole Tray
Conn FFC Connector SKT 5 POS 2mm Solder RA Thru-Hole Tray
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 5 Circuits

Descriptions

Descriptions of TE Connectivity 84534-4 provided by its distributors.

FFC & FPC Connectors POST PLATED VERT 4P 1.25mm
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator
Conn FPC Connector SKT 4 POS 1.25mm Solder ST Thru-Hole Box/Tray
1.25MM PITCH 4 WAY STRAIGHT FEMALE FPC CONNECTOR, VERTICAL CONTACT
FPC Connector 1.25MM FFC PT PLATED V 4P
1.25Mm Ffc Post Plated V 4P; |Te Connectivity Amp 84534-4
连接器, FFC/FPC, 40路, 1排, 1.25MM, 通孔安装;
FPC (Flexible Printed Circuit) Connectors
TE Connectivity 1.25mmpitch4p FPCsocket FPCConnector, FFCseries, single row, Through hole mounting, welding
1.25MM FFC POST PLATED V 4P; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:2 Row; Contact Plating:Tin Plated Contact
Special Order: 1.25MM FFC POST PLATED V 4P Centerline (Pitch): .049 in Centerline (Pitch): 1.25 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Through Hole - Solder 0.049" 1.25 mm Non ZIF Vertical | Fpc Connector | Part Number: 84534-4 | Internal Number: 84534-4 | .049" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84534-4 .