NorComp 180-044-173L000

Norcomp D-Sub Connector, 180 Series, Plug, 44-Pin, Panel Mount, Straight Body
$ 4.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-173L000.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
-13.85%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1658672-1
D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
TE Connectivity1658677-1
Conn D-Subminiature PIN 44 POS Crimp ST Cable Mount 44Terminal 1Port Bulk
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563005604
Conn D-Subminiature M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
AmphenolL777HRB44P
D Sub Connector Housing, 44 Positions, High Density D Sub, DB, HR Series, Plug, SPCC Body

Descriptions

Descriptions of NorComp 180-044-173L000 provided by its distributors.

Norcomp D-Sub Connector, 180 Series, Plug, 44-Pin, Panel Mount, Straight Body
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole 0.118
Conn D-Sub M 44 POS Crimp ST Panel Mount
CONN D-SUB HD HOUSING PLUG 44POS
D SUB SHELL, DB44, CRIMP, PLUG, 44WAY;
Hd D Sub Shell, Size Db, Steel; Rango De Producto:Serie 180; Conector, Tipo:High Density D Sub; Conector, Tamaño De La Carcasa:Db; Género:Macho; Núm. De Posiciones:44; Material Del Cuerpo Del Conector:Acero |Norcomp 180-044-173L000

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc