TE Connectivity 204505-1

D Sub Connector, Amplimite Hd-22, Amplim; |Te Connectivity Amp 204505-1
$ 19.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204505-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-42.22%

CAD Models

Download TE Connectivity 204505-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.595
$ 18.09
Stock
3,038
8,361
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
44
44
Number of Rows
3
3
Mount
Panel
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1757823-3
D Sub Connector, High Density, 44Pos, Pl; |Te Connectivity Amp 1757823-3.
HARTING Elektronik09563005601
CONNECTOR, HOUSING, D SUB, PLUG, DB-44; Connector Type:High Density D Sub; Serie
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
44 Position D-Sub, High Density Plug, Male Pins Connector
Amphenol15-000673
Conn D-Subminiature M 44 POS Solder Cup ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 204505-1 provided by its distributors.

D Sub Connector, Amplimite Hd-22, Amplim; |Te Connectivity Amp 204505-1
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
TE Connectivity D-Sub Connector, Amplimite 90 Series, Plug, 44-Pin, Cable Mount, Right Angle Body
Conn D-Subminiature PIN 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Carton
CONNECTOR, PLUG, D SUB, 44WAY; No. of Contacts: 44Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: AMPLIMITE HD-22 Series; Connector Body Material: Steel Body; Contact Material: -; C
AMPLIMITE,ASY,PLUG,STD,90,3 Number of Positions: 44 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Ampseal Header | 44 Plug Cable-to-Cable Panel Mount | 3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204505-1.