TE Connectivity 202237-7

Multimate Socket Contact w/Solder Tab, Type III+, Contact Size 16, Gold (30)
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202237-7.

IHS

Datasheet5 pages1 year ago

JRH Electronics

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+12.74%

CAD Models

Download TE Connectivity 202237-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.98
Stock
72,855
18,926
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
-
Mount
-
Socket
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 202237-7 provided by its distributors.

Multimate Socket Contact w/Solder Tab, Type III+, Contact Size 16, Gold (30)
CONTACT, FEMALE, 26AWG; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp / Solder; Wire Size AWG Max:-; Contact Plating:Gold Plated Contacts; For Use With:Type III+ Series Connectors; Wire Size AWG
Contact, Socket, Solder; Rango De Producto:Serie Type Iii+; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Contacto, Material:Latón |Amp Te Connectivity 202237-7
III+SOC,SOLTAB,30AU>10,LP,SN Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Contact Retention Within Housing: With Contact Size: Size 16 Gold (Au) Socket Tin With | Connector Contact | Part Number: 202237-7 | Internal Number: 202237-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202237-7 .
  • 202237-7.