TE Connectivity 202237-1

Connector, Iii+ Soc, Soltab, 30AU, 10AU Flash, Lp
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202237-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.98
$ 2.33
Stock
18,926
72,855
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
-
Straight
Mount
Socket
-
Contact Plating
Gold
Gold

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT

Descriptions

Descriptions of TE Connectivity 202237-1 provided by its distributors.

CONNECTOR, III+ SOC, SOLTAB,30AU,10AU FLASH, LP
Connector Accessory, Contact, Brass
Standard Circular Contacts GOLD SOCKET SOLDER 6000
Contact SKT 16 Size Solder ST Cable Mount Carton
Pin & Socket Connectors GOLD SOCKET SOLDER 6000
Contact PIN Crimp ST Cable Mount Strip
202237-1, TE CONNECTIVITY/AMP BRAND
CONN SOCKET GOLD SOLDER EYELET
CONTACT, SOCKET, SOLDER; Product Range:Multimate Type III+ Series; Contact Gender:Socket; Contact Termination Type:Solder Lug; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:AMP G Series, M Series, CPC Connectors RoHS Compliant: No
Special Order: III+ SOC,SOLTAB,30AU,10AU FLASH,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Contact Retention Within Housing: With Contact Size: Size 16 Gold (Au) Socket Tin-Lead With | Connector Contact | Part Number: 202237-1 | Internal Number: 202237-1 | Alias Number: 2011761 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2011761