TE Connectivity 2-323994-2

Terminal, Butt Splice, 26-26Awg, Yellow Rohs Compliant: Yes |Amp Te Connectivity 2-323994-2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-323994-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page17 years ago

Master Electronics

TE Connectivity

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-6.73%

CAD Models

Download TE Connectivity 2-323994-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
Splice Terminal 12-22AWG Copper Natural 21.84mm Tin Carton
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
TE Connectivity329951
PIDG Ring Tongue Terminal 22-26AWG 15.62mm 3.55mm Tin Loose Piece
TE Connectivity323011
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.26mm Tin Loose
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 2-323994-2 provided by its distributors.

Terminal, Butt Splice, 26-26Awg, Yellow Rohs Compliant: Yes |Amp Te Connectivity 2-323994-2
SPLICE BUTT PIDG 26-22; Insulator Colour:Yellow; Product Range:PIDG Series; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Conductor Area CSA:-; Insulator Material:Nylon (Polyamide); SVHC:No SVHC (27-Jun-2018)
SPLICE BUTT PIDG 26-22 Splice Type: Butt Splice Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Sealable: No Splice Features: Standard Butt Splice 26 – 22 AWG .12 – .4 mm² | Pidg Butt Splice | Part Number: 2-323994-2 | Internal Number: 2-323994-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-323994-2 .