TE Connectivity 323011

TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323011.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-12.43%

CAD Models

Download TE Connectivity 323011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity8-32562-1
Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
TE Connectivity / AMP8-323915-1
Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
Terminal, Closed End Splice, Nat, 14Awg; |Molex 19160-0012
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 20.70mm
AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 20.60mm
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose

Descriptions

Descriptions of TE Connectivity 323011 provided by its distributors.

TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Product Range:PIDG Series; Stud Size - Imperial:6; Stud Size - Metric:M3.5; Wire Size AWG Max:22AWG; Conductor Area CSA:0.4mm ; Insulator Material:Nylon (Polyamide); Insulator Colour:Yellow
TERMINAL,PIDG R SLTD 26-22 6 Ring Terminal Product Type: Slotted Ring Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .1 – .41 mm² Wire Size: 202 – 810 CMA Stud Size: M3.5 #6 Slotted Ring Tongue Terminal 26 – 22 AWG .1 – .41 mm² 202 – 810 CMA | Pidg Slotted Ring Tongue Terminal | Part Number: 323011 | Internal Number: 323011 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323011.