Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 329951

PIDG Ring Tongue Terminal 22-26AWG 15.62mm 3.55mm Tin Loose Piece
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 329951.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+392%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity324597
Flanged Spade Tongue Terminal 22-26AWG 16.48mm 4.62mm Tin Loose Piece
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
TE Connectivity34155
Crimp Terminal, Fork, #8, 16Awg, Red; |Te Connectivity Amp 34155
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton

Descriptions

Descriptions of TE Connectivity 329951 provided by its distributors.

PIDG Ring Tongue Terminal 22-26AWG 15.62mm 3.55mm Tin Loose Piece
TE Connectivity 329951 Ring Terminal 26-22AWG Unshrouded
TE Connectivity Yellow round terminal Insulated terminal, PIDGseries, M2bolt, Maximum wire gauge0.3mm²
Insulated ring cable lug, 0.12-0.32 mm², AWG 26 to 22, 2.36 mm, yellow
TERMINAL, RING TONGUE, #2, CRIMP, YELLOW;
Solistrand Uninsulated Terminals RING TRM #2 26-22AWG
CABLE ASSY MRJ21/MRJ21 RIGHT/ANGLED Cat5e. U/F/UT
Ring and Spade Tongue Terminals
CONN RING CIRC 22-26AWG #2 CRIMP
TERMINAL, RING TONGUE, #2, CRIMP, YELLOW; Stud Size - Metric: M2; Stud Size - Imperial: #2; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.4mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insulato
TERMINAL,PIDG R 26-22 2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .12 – .32 mm² Wire Size: 202 – 810 CMA Stud Size: #2 Closed Ring Tongue Terminal 26 – 22 AWG .12 – .32 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 329951 | Internal Number: 329951 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty