Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35653

TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35653.

JRH Electronics

Datasheet4 pages2 years ago

IHS

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.76%

CAD Models

Download TE Connectivity 35653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
TE Connectivity55843-1
Connector Terminals Splice Terminal 14-22AWG Copper Purple 23.88mm Tin Loose
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve

Descriptions

Descriptions of TE Connectivity 35653 provided by its distributors.

TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
CLOSED END SPLICE, CRIMP, TRANSPARENT; Connector Type:Closed End Splice; Series:-; Insulator Color:Transparent; Termination Method:Crimp; Stud/Tab Size:(Not Available); Wire Size AWG Min:22AWG; Wire Siz
SPLICE,N CE 22-10 Splice Type: Closed End Splice Wire Size: 22 – 10 AWG Wire Size: .3 – 6 mm² Wire Size: 3.248 – 13.1 kcmil Wire Size: 3248 – 13100 CMA Closed End Splice 22 – 10 AWG .3 – 6 mm² 3.248 – 13.1 kcmil | Electrical Wire Splice | Part Number: 35653 | Internal Number: 35653 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35653.