TE Connectivity 2-1617038-8

HMB Bifilar Half Size High Performance Relay Double Pole Electrically Held
$ 121.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617038-8.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1617038-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity1617031-1
RELAY, HALF SIZE, 26.5 VDC, 2 A, 700 OHM, 1003 MW, DPDT, PC PINS | TE Connectivity HFW1201K00
TE Connectivity2-1617031-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity / P&BV23154C720B104
Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB

Descriptions

Descriptions of TE Connectivity 2-1617038-8 provided by its distributors.

HMB Bifilar Half Size High Performance Relay Double Pole Electrically Held
Special Order: HMB1230K01P = M39016/22-005P Contact Arrangement: 2 Form C
Relay Military-Aerospace MIL-R-39016/22 Low Signal DPDT 2A 26.5VDC 700Ohm PC Pin Through Hole/Chassis Mount
Low Signal Relays-Pcb Hmb1230K01P = |Amp Te Connectivity 2-1617038-8
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP2-1617038-8
Signal Relay 26.5VDC 2A DPDT( ()) THT
2A 28V(Nom) 26.5V DPDT(2 Form C) 700¦¸ 37.9mA 28V@DC
RELAY GEN PURPOSE DPDT 2A 26.5V
HMB1230K01P CRYSTAL CAN RELAYS
POWER RELAY, DPDT, 2A, 26.5VDC, THT; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:HMB Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Vo

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617038-8 .
  • HMB1230K01P