Panasonic DS2E-S-DC5V

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
$ 6.458
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC5V.

Electro Sonic

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

IHS

element14

Upverter

Panasonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DS2E-S-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC
PanasonicTXD2SA-5V-Z
TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay
PanasonicTXD2SA-5V
TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay
Signal Relay, Dpdt, 5Vdc, 2A, Tht; |Omron Electronic Components G6AK-274P-ST-US DC5
RELAY;E-MECH;LATCHING;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC

Descriptions

Descriptions of Panasonic DS2E-S-DC5V provided by its distributors.

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Electromechanical Relay DPDT 3A 5VDC 125Ohm Through Hole
General Purpose Relay DPDT (2 Form C) Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 11VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:125ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:5V ;RoHS Compliant: Yes
Coil Resistance Ohm = 125 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 9.9 / Relay Type = Miniature / Series = DS / Length mm = 20 / Switching Power VA = 125 / Height mm = 9.9 / Switching Voltage - DC V = 220 / Switching Current A = 3 / Switching Voltage - AC V = 250
RELAY, PCB, DPCO, 5VDC; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm; Coil Power Cont:200mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver, Gold Clad; Contact Type:DPCO, Bifurcated Contacts; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; DC Coil Power:200mW; External Length / Height:9.8mm; Insulation Resistance:100Mohm; Lead Spacing:5.08mm; Mechanical Life:100,000,000 Operations; Mounting Type:PCB; No. of Mechanical Operations:100000000; No. of Poles:2; Nom Operating Power:200mW; Operating Frequency Max:20Hz; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; PCB Hole Diameter:0.9mm; Peak Load Voltage +:1500V; Relay Type:Miniature; Release Time:2ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-2E-S-DC5V
  • DS2-ESDC5V
  • DS2E-S-DC-5V
  • DS2E-S-DC5V.
  • DS2ESDC5V