TE Connectivity 2-1571586-8

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571586-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago
Datasheet6 pages9 years ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1571586-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 5.055
Stock
30,582
2,700
Authorized Distributors
6
4
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
-
-
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray
TE Connectivity5530843-1
Card Edge Connector, 23 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
2.54mm Pitch C-Grid III Header Dual Row Vertical 24 Circuits 0.38um Gold Selective Plating
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel

Descriptions

Descriptions of TE Connectivity 2-1571586-8 provided by its distributors.

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
824-AG11D-LF=800 DIP,PCB,AU/SN
IC Socket, DIP24, 24 Contact(s)
Special Order: 824-AG11D-LF=800 DIP,PCB,AU/SN Part Number: 2-1571586-8 | Internal Number: 2-1571586-8 | Alias Number: 824-AG11D-LF | TE Connectivity
DIP SOCKET, GOLD, 24POS, 2.54MM; No. of Contacts:24Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:DIPLOMATE 800 Series; Row Pitch:15.24mm; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1571586-8 .
  • 824-AG11D-LF