TE Connectivity 2-1571550-8

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 2.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571550-8.

IHS

Datasheet1 page14 years ago

Factory Futures

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.152
$ 2.513
Stock
11,351
30,716
Authorized Distributors
3
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole, Vertical
Vertical
Termination
Through Hole
Through Hole
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Thermoplastic
Polyester
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2022-03-31

Related Parts

TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of TE Connectivity 2-1571550-8 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Dip Socket, 24 Position, Through Hole
524-AG11D-LF=500 DIP,PCB,AU/SN
524-AG11D-LF, TE Connectivity / Buchanan Brand
IC&Component Sockets GOLD CNT TIN SLV 24P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 524-AG11D-LF