TE Connectivity 2-1423008-2

Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x34.54x37.97)mm Flange
$ 24.059
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1423008-2.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1423008-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicAHES3291
Relay, 2 Form A (N/O), 12 V (DC), 76.6 Ω, 40 A, 110 V (DC), 480 V (AC), monostable, AHES3291
PanasonicAHES3191
Compact size 2 Form A and 2 Form A 1 Form B 35A power relay, HE-S series
Magnecraft92S7D22D-12D
Enclosed Power Relay, DIN-Rail & Surface Mounted, DPST-NO, 12V DC, 6 Pins, 2 Poles
PanasonicACW212
Relay Automotive DPST-NO 45A 12VDC 103 Ohm Weld Terminal Carton/Case
POWER RELAY, SCREW TERMINATION, DPST-NO, 30 A, CHASSIS, MGN SERIES
TE Connectivity / P&BPRD-7DG0-12
Power Relay 12VDC 30A DPST-NO( (63.3mm 63.75mm 63.5mm))
TE Connectivity1-1423008-0
Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x36.34x51.05)mm Flange
TE Connectivity6-1393211-9
Relay General Purpose Power; 30A; DPST-NO; 12V DC Coil
TE Connectivity7-1393148-8
Power Relay 12VDC 30A DPST-NO(38.5mm 35.5mm 56.2mm) Plug-In
PanasonicHE2AN-Q-DC12V
RELAY GEN PURPOSE DPST 25A 12V | Panasonic Electronic Components HE2AN-Q-DC12V
PanasonicHE2AN-DC12V
Power Relay 12VDC 25A DPST-NO(50mm 33mm 46.2mm) Plug-In
HE Series 25 A DPST 12 VDC Chassis Mount Non-Polarized Compact Power Relay

Descriptions

Descriptions of TE Connectivity 2-1423008-2 provided by its distributors.

Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x34.54x37.97)mm Flange
Power/Signal Relay, 2 Form A, SPST, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, Panel Mount
Power Relays, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 86 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
RELAY, DPST, 277VAC, 30A; Contact Configuration: DPST; Coil Voltage: 12VDC; Contact Current: 30A; Product Range: T92 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Terminals: Quick Con
Special Order: T92P7D24-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7D24-12 | Internal Number: 2-1423008-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P7D24-12